-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC338-SX | Analog Devices | Sub Harm Mix, 26-33 GHz, Die |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0618
|
Newark | Ssr, Mosfet, Dpst-No, 50Ma, 60Ma, 600V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:600V, Load Current:60Ma, Mosfet Relay Package Style:Sop-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C338S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
306-1318-ND
|
DigiKey | SSR RELAY SPST-NO 60MA 0-600V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
10304 In Stock |
|
$3.6740 / $5.5100 | Buy Now |
DISTI #
816-C338S
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 600V, 60 OHMS MAX RoHS: Compliant | 692 |
|
$3.6300 / $4.9600 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 600V 60mA - 35 ohms Ron - Cout 95pF - 0.2mS On - 0.05ms Off RoHS: Compliant | 0 |
|
$3.6100 / $9.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C338S
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
C338S
Coto Technology USA
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | MATTE TIN |