Part Details for C337 by Coilcraft Inc
Overview of C337 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C337
|
Mouser Electronics | Inductor Kits & Accessories 1812CS Kit 19pn 10ea 1 uH _ 33 uH RoHS: Compliant | 10 |
|
$141.8100 | Buy Now |
|
Coilcraft Direct | Designer's Kit, 1812CS chip inductors, 5% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 14 |
|
$38.0000 / $50.0000 | Buy Now |
Part Details for C337
C337 CAD Models
C337 Part Data Attributes:
|
C337
Coilcraft Inc
Buy Now
|
Compare Parts:
C337
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |