-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 3025,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C336C272KZR5TA
|
Avnet Abacus | (Alt: C336C272KZR5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C336C272KZR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C336C272KZR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 3025,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.43 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for C336C272KZR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C336C272KZR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C336C272KZR5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C336C272KZR5TA vs C336C272KZR5HA7303 |
C336C272KZR5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C336C272KZR5TA vs C336C272KZR5TA7301 |
C336C272KZR5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C336C272KZR5TA vs C336C272KZR5HA7317 |
C336C272KZR5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C336C272KZR5TA vs C336C272KZR5TA7303 |
C336C272KZR5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C336C272KZR5TA vs C336C272KZR5HA7305 |
C336C272KZR5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C336C272KZR5TA vs C336C272KZR5HA7301 |