Part Details for C3365/25100 by 3M Interconnect
Overview of C3365/25100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2510(0)-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET | |
FS1025-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 150 SLPM | |
BQ25100YFPT | Texas Instruments | 250-mA Single Cell Li-Ion Battery Charger, 1mA termination, 75nA Battery leakage 6-DSBGA 0 to 125 |
Price & Stock for C3365/25100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-C3365/25100
|
Mouser Electronics | Flat Cables .050 25C RND 28AWG 100FT RoHS: Compliant | 3 |
|
$56.2000 / $75.0500 | Buy Now |
Part Details for C3365/25100
C3365/25100 CAD Models
C3365/25100 Part Data Attributes
|
C3365/25100
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
C3365/25100
3M Interconnect
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X0.127 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |