Part Details for C331C394K5R5CA by KEMET Corporation
Overview of C331C394K5R5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C331C394K5R5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C331C394K5R5CA
|
Avnet Americas | CAP 0.39UF 50VDC X7R 10% RDL 6.35MM - Bulk (Alt: C331C394K5R5CA) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for C331C394K5R5CA
C331C394K5R5CA CAD Models
C331C394K5R5CA Part Data Attributes
|
C331C394K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C331C394K5R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C33 (X7R,50V) | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for C331C394K5R5CA
This table gives cross-reference parts and alternative options found for C331C394K5R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C331C394K5R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8131M0500394KXC11C42 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Knowles Capacitors | C331C394K5R5CA vs 8131M0500394KXC11C42 |
8131M0500394KXC01C42 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Knowles Capacitors | C331C394K5R5CA vs 8131M0500394KXC01C42 |
8131M0500394KXC11A97 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Knowles Capacitors | C331C394K5R5CA vs 8131M0500394KXC11A97 |
8131M0500394KXC31A97 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Knowles Capacitors | C331C394K5R5CA vs 8131M0500394KXC31A97 |
CMR-050/394KX30TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Tecate Group | C331C394K5R5CA vs CMR-050/394KX30TR |
8131M0500394KXC02C42 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Knowles Capacitors | C331C394K5R5CA vs 8131M0500394KXC02C42 |
CMR-050/394KX30TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Tecate Group | C331C394K5R5CA vs CMR-050/394KX30TRF |
CMR-050/394KX30TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Tecate Group | C331C394K5R5CA vs CMR-050/394KX30TAF |
8131M0500394KXC31 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Knowles Capacitors | C331C394K5R5CA vs 8131M0500394KXC31 |
CMR-050/394KX30BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 3015, | Tecate Group | C331C394K5R5CA vs CMR-050/394KX30BF |