-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.000068uF, 3025
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C330C680KCR5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 500 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C330C680KCR5TA7303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C680KCR5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C680KCR5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.000068uF, 3025
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3025 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for C330C680KCR5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C680KCR5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C680KCR5HA7317 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 3025, | KEMET Corporation | C330C680KCR5TA7303 vs C330C680KCR5HA7317 |
C330C680KCR5HA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C680KCR5TA7303 vs C330C680KCR5HA |
C330C680KCR5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C680KCR5TA7303 vs C330C680KCR5TA7301 |
C330C680KCR5HA7305 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 3025, | KEMET Corporation | C330C680KCR5TA7303 vs C330C680KCR5HA7305 |
C330C680KCR5TA7317 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 3025, | KEMET Corporation | C330C680KCR5TA7303 vs C330C680KCR5TA7317 |
C331C680KCR5TA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C680KCR5TA7303 vs C331C680KCR5TA |
C330C680KCR5CA | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C330C680KCR5TA7303 vs C330C680KCR5CA |
C330C680KCR5TA7305 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 3025, | KEMET Corporation | C330C680KCR5TA7303 vs C330C680KCR5TA7305 |