There are no models available for this part yet.
Overview of C330C473K2R5TATR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C330C473K2R5TATR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68K3079
|
Newark | .047Uf 200V Rohs Compliant: Yes |Kemet C330C473K2R5TATR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now | |
DISTI #
C330C473K2R5TATR
|
Avnet Americas | RDL,CONF,X7R,.047UF,200V,10%,.3X.36,.2LS,TR, - Tape and Reel (Alt: C330C473K2R5TATR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1063 | Buy Now | |
DISTI #
V72:2272_16988157
|
Arrow Electronics | Cap Ceramic 0.047uF 200V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 2453 |
|
$0.1313 / $0.1447 | Buy Now | |
DISTI #
61302685
|
Verical | Cap Ceramic 0.047uF 200V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 2209 | Americas - 2453 |
|
$0.1313 / $0.1358 | Buy Now | |
DISTI #
C1S408402602084
|
Chip1Stop | Capacitor Ceramic Multilayer | 2453 |
|
$0.1340 | Buy Now |
CAD Models for C330C473K2R5TATR by KEMET Corporation
Part Data Attributes for C330C473K2R5TATR by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
9.14 mm
|
JESD-609 Code
|
e3
|
Length
|
7.11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.07 mm
|
Alternate Parts for C330C473K2R5TATR
This table gives cross-reference parts and alternative options found for C330C473K2R5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C473K2R5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C473K2R5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C473K2R5TATR vs C330C473K2R5HA |