Part Details for C330C472K2G5CA by KEMET Corporation
Overview of C330C472K2G5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C472K2G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 4.7nf, 200V, .5+pf, 10±%, NP0 Temp Coef. | 2735 |
|
$0.2000 | Buy Now |
Part Details for C330C472K2G5CA
C330C472K2G5CA CAD Models
C330C472K2G5CA Part Data Attributes
|
C330C472K2G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C472K2G5CA
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Manufacturer Series | C330 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | GOLDEN MAX (COG) | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for C330C472K2G5CA
This table gives cross-reference parts and alternative options found for C330C472K2G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C472K2G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8131M2000472KCC30C42 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC30C42 |
8131M2000472KCC30A97 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC30A97 |
8131M2000472KCAE3A97 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCAE3A97 |
8131M2000472KCC01 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC01 |
8131M2000472KCC01C42 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC01C42 |
8131M2000472KCC42 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC42 |
8131M2000472KCC11C42 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC11C42 |
8131M2000472KCC02C42 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC02C42 |
8131M2000472KCA97 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCA97 |
8131M2000472KCC01A97 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, | Knowles Capacitors | C330C472K2G5CA vs 8131M2000472KCC01A97 |