Datasheets
C330C472F2G5TA by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 3015, RADIAL LEADED

Part Details for C330C472F2G5TA by KEMET Corporation

Overview of C330C472F2G5TA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for C330C472F2G5TA

Part # Distributor Description Stock Price Buy
DISTI # 14M0446
Newark Capacitor, ceramic,4.7Nf,200Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C330C472F2G5TA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9300
  • 500 $1.7400
  • 1,000 $1.5200
  • 2,500 $1.3600
$1.3600 / $1.9300 Buy Now
DISTI # 399-C330C472F2G5TA-ND
DigiKey CAP CER RAD MONO Min Qty: 250 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $1.7980
$1.7980 Buy Now
DISTI # C330C472F2G5TA
Avnet Americas Multilayer Ceramic Capacitor, 4700 pF, 200 V, ? 1%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C472F2G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C330C472F2G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 4700pF C0G 1% LS=5.08mm RoHS: Compliant 0
  • 1 $3.4000
  • 10 $2.6100
  • 50 $2.4000
  • 110 $1.8000
  • 550 $1.7000
  • 1,100 $1.5600
  • 2,090 $1.5000
  • 5,060 $1.4800
$1.4800 / $3.4000 Order Now
DISTI # C330C472F2G5TA
Avnet Abacus Multilayer Ceramic Capacitor, 4700 pF, 200 V, � 1%, C0G (NP0), Radial Leaded (Alt: C330C472F2G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for C330C472F2G5TA

C330C472F2G5TA Part Data Attributes

C330C472F2G5TA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C330C472F2G5TA KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 3015, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 3015
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 10 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 9.14 mm
JESD-609 Code e3
Length 7.11 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 4.07 mm

Alternate Parts for C330C472F2G5TA

This table gives cross-reference parts and alternative options found for C330C472F2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C472F2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C330C472F2G5TA7305 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, C330C472F2G5TA vs C330C472F2G5TA7305
C330C472F2G5TA9170 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2816, C330C472F2G5TA vs C330C472F2G5TA9170
C330C472F2G5TA91707303 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2816, C330C472F2G5TA vs C330C472F2G5TA91707303
C330C472F2G5TATR KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, C330C472F2G5TA vs C330C472F2G5TATR
C330C472F2G5TA7301 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 3015, RADIAL LEADED C330C472F2G5TA vs C330C472F2G5TA7301
C330C472F2G5HA7305 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, C330C472F2G5TA vs C330C472F2G5HA7305
C330C472F2G5TA91707317 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2816, C330C472F2G5TA vs C330C472F2G5TA91707317
C330C472F2G5HA KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 3015, RADIAL LEADED C330C472F2G5TA vs C330C472F2G5HA
C330C472F2G5TA7303 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 3015, C330C472F2G5TA vs C330C472F2G5TA7303
C330C472F2G5TA91707305 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2816, C330C472F2G5TA vs C330C472F2G5TA91707305

C330C472F2G5TA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C330C472F2G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C330C472F2G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C330C472F2G5TA would you like to use for your alert(s)?
  • Please alert me when C330C472F2G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C330C472F2G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C330C472F2G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C330C472F2G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C330C472F2G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C330C472F2G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: