-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 3025, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9871
|
Newark | .033Uf 1000V Rohs Compliant: Yes |Kemet C330C333KDR5TA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 / $1.1500 | Buy Now |
DISTI #
C330C333KDR5TA-ND
|
DigiKey | CAP CER 0.033UF 1KV X7R RADIAL Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0154 | Buy Now |
DISTI #
C330C333KDR5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.033uF 10% 1000V 2-Pin Through Hole Bulk - Bulk (Alt: C330C333KDR5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C330C333KDR5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.033uF X7R 10% LS=5.08mm RoHS: Compliant | 205 |
|
$0.8410 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C333KDR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C333KDR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 3025, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3025 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for C330C333KDR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C333KDR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C333KDR5HA7303 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 3025, | KEMET Corporation | C330C333KDR5TA vs C330C333KDR5HA7303 |
C330C333KDR5CA | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C330C333KDR5TA vs C330C333KDR5CA |
C330C333KDR5HA7305 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 3025, | KEMET Corporation | C330C333KDR5TA vs C330C333KDR5HA7305 |
C330C333KDR5TA7301 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 3025, | KEMET Corporation | C330C333KDR5TA vs C330C333KDR5TA7301 |
C331C333KDR5HA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C333KDR5TA vs C331C333KDR5HA |
C330C333KDR5HA7301 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 3025, | KEMET Corporation | C330C333KDR5TA vs C330C333KDR5HA7301 |
C330C333KDR5TA7305 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 3025, | KEMET Corporation | C330C333KDR5TA vs C330C333KDR5TA7305 |