Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Avnet Americas
Multilayer Ceramic Capacitor, 1.5 uF, 50 V, -20%, +80%, Z5U, Radial Leaded - Bulk (Alt: C330C155Z5U5TA)
RoHS:
Compliant
Min Qty:
250
Package Multiple:
250
Container:
Bulk
0
RFQ
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.5uF Z5U -20% + 80% LS=5.08mm
RoHS:
Compliant
0
1
$0.8700
10
$0.6640
100
$0.4750
500
$0.3670
1,000
$0.3160
2,500
$0.2960
5,000
$0.2800
10,000
$0.2660
25,000
$0.2600
$0.2600 / $0.8700
Order Now
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 1.5 uF, 50 V, -20%, +80%, Z5U, Radial Leaded (Alt: C330C155Z5U5TA)
RoHS:
Compliant
Min Qty:
750
Package Multiple:
250
Lead time:
39 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C330C155Z5U5HA - KEMET Corporation
C330C155Z5U5TA7301 - KEMET Corporation
C330C155Z5U5TA7317 - KEMET Corporation
C330C155Z5U5HA7305 - KEMET Corporation
C330C155Z5U5TA7303 - KEMET Corporation
C330C155Z5U5HA7301 - KEMET Corporation
C330C155Z5U5TA7305 - KEMET Corporation
C330C155Z5U5HA7317 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C330C155Z5U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C155Z5U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C330C155Z5U5HA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5HA
C330C155Z5U5TA7301
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 3015, RADIAL LEADED
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5TA7301
C330C155Z5U5TA7317
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015,
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5TA7317
C330C155Z5U5HA7305
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015,
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5HA7305
C330C155Z5U5TA7303
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015,
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5TA7303
C330C155Z5U5HA7301
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015,
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5HA7301
C330C155Z5U5TA7305
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015,
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5TA7305
C330C155Z5U5HA7317
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 3015,
KEMET Corporation
C330C155Z5U5TA vs C330C155Z5U5HA7317