Part Details for C330C103F1G5CA TR by KEMET Corporation
Overview of C330C103F1G5CA TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C103F1G5CA TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C330C103F1G5CATR
|
Avnet Americas | CAP 0.01UF 100VDC C0G 1% RDL 5.08MM - Tape and Reel (Alt: C330C103F1G5CATR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |