There are no models available for this part yet.
Overview of C328C470KAG5TA7301 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C328C470KAG5TA7301 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C328C470KAG5TA7301-ND
|
DigiKey | CAP CER 47PF 250V C0G/NP0 RADIAL Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0928 | Buy Now | |
DISTI #
80-C328C470KAG5TATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 47pF C0G 10% LS=5.08mm | 0 |
|
$1.2200 / $1.3900 | Order Now |
CAD Models for C328C470KAG5TA7301 by KEMET Corporation
Part Data Attributes for C328C470KAG5TA7301 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C328C470KAG5TA7301
This table gives cross-reference parts and alternative options found for C328C470KAG5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C470KAG5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C328C470KAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C328C470KAG5TA7301 vs C328C470KAG5TA |
C325C470JAG5TA91707303 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 2012, | KEMET Corporation | C328C470KAG5TA7301 vs C325C470JAG5TA91707303 |
C326C470KAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C328C470KAG5TA7301 vs C326C470KAG5TA |
C328C470JAG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C470KAG5TA7301 vs C328C470JAG5HA7305 |
C323C470JAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C470KAG5TA7301 vs C323C470JAG5TATR |
C323C470JAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 2012, | KEMET Corporation | C328C470KAG5TA7301 vs C323C470JAG5TA91707301 |
C328C470JAG5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C470KAG5TA7301 vs C328C470JAG5HATR |
C326C470JAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 2012, | KEMET Corporation | C328C470KAG5TA7301 vs C326C470JAG5TA91707317 |
C325C470JAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C470KAG5TA7301 vs C325C470JAG5TATR |
C323C470JAG5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C470KAG5TA7301 vs C323C470JAG5HA7301 |