Part Details for C328C104K1R5TATR by KEMET Corporation
Overview of C328C104K1R5TATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C328C104K1R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3040
|
Newark | .100Uf 100V Rohs Compliant: Yes |Kemet C328C104K1R5TATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3990 | Buy Now |
DISTI #
C328C104K1R5TATR
|
Avnet Americas | RDL,CONF,X7R,.1UF,100V,10%,.2X.325,.2LS,TR, - Tape and Reel (Alt: C328C104K1R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2243 / $0.2362 | Buy Now |
Part Details for C328C104K1R5TATR
C328C104K1R5TATR CAD Models
C328C104K1R5TATR Part Data Attributes
|
C328C104K1R5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C104K1R5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C328C104K1R5TATR
This table gives cross-reference parts and alternative options found for C328C104K1R5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C104K1R5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C328C104K1R5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TATR vs C328C104K1R5TA7305 |
C325C104K1R5TATR | KEMET Corporation | $0.4850 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | C328C104K1R5TATR vs C325C104K1R5TATR |
C323C104K1R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | C328C104K1R5TATR vs C323C104K1R5TA7317 |
C328C104K1R5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TATR vs C328C104K1R5HA7305 |
C326C104K1R5TA | KEMET Corporation | $51.2596 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C328C104K1R5TATR vs C326C104K1R5TA |
C328C104K1R5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TATR vs C328C104K1R5HA7317 |
SR211C104KARTR2 | Kyocera AVX Components | $0.1297 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C328C104K1R5TATR vs SR211C104KARTR2 |
C325C104K1R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TATR vs C325C104K1R5TA9170 |
C323C104K1R5TATR | KEMET Corporation | $0.4850 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | C328C104K1R5TATR vs C323C104K1R5TATR |
C326C104K1R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TATR vs C326C104K1R5TA7303 |