-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C328C104K1R5TA7305TB-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C328C104K1R5TA7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C104K1R5TA7305
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C328C104K1R5TA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C104K1R5TA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C325C104K1R5TATR | KEMET Corporation | $0.4850 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | C328C104K1R5TA7305 vs C325C104K1R5TATR |
C323C104K1R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | C328C104K1R5TA7305 vs C323C104K1R5TA7317 |
C328C104K1R5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TA7305 vs C328C104K1R5HA7305 |
C326C104K1R5TA | KEMET Corporation | $51.2596 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C328C104K1R5TA7305 vs C326C104K1R5TA |
C328C104K1R5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TA7305 vs C328C104K1R5HA7317 |
SR211C104KARTR2 | Kyocera AVX Components | $0.1297 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C328C104K1R5TA7305 vs SR211C104KARTR2 |
C325C104K1R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TA7305 vs C325C104K1R5TA9170 |
C323C104K1R5TATR | KEMET Corporation | $0.4850 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | C328C104K1R5TA7305 vs C323C104K1R5TATR |
C326C104K1R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C104K1R5TA7305 vs C326C104K1R5TA7303 |
C325C104K1R5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C328C104K1R5TA7305 vs C325C104K1R5TA |