Part Details for C327C271GAG5TA by KEMET Corporation
Overview of C327C271GAG5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C271GAG5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C327C271GAG5TA-ND
|
DigiKey | CAP CER 270PF 250V C0G/NP0 RAD Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2897 | Buy Now |
DISTI #
80-C327C271GAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 270pF C0G 2% LS=5.08mm RoHS: Compliant | 0 |
|
$0.2610 / $0.8000 | Order Now |
Part Details for C327C271GAG5TA
C327C271GAG5TA CAD Models
C327C271GAG5TA Part Data Attributes
|
C327C271GAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C271GAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C327C271GAG5TA
This table gives cross-reference parts and alternative options found for C327C271GAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C327C271GAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C327C271GAG5TA91707303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012, | C327C271GAG5TA vs C327C271GAG5TA91707303 |
C327C271GAG5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012, | C327C271GAG5TA vs C327C271GAG5TA9170 |
C327C271GAG5HATR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C271GAG5TA vs C327C271GAG5HATR |
C327C271GAG5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C271GAG5TA vs C327C271GAG5HA7301 |
C327C271GAG5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C327C271GAG5TA vs C327C271GAG5TA7301 |
C327C271GAG5TA91707317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012, | C327C271GAG5TA vs C327C271GAG5TA91707317 |
C327C271GAG5TA91707305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012, | C327C271GAG5TA vs C327C271GAG5TA91707305 |
C327C271GAG5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C271GAG5TA vs C327C271GAG5TA7317 |
C327C271GAG5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C271GAG5TA vs C327C271GAG5HA |
C327C271GAG5TATR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C271GAG5TA vs C327C271GAG5TATR |