There are no models available for this part yet.
Overview of C327C200K2G5TATR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C327C200K2G5TATR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K1147
|
Newark | 20.0Pf 200V Rohs Compliant: Yes |Kemet C327C200K2G5TATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now | |
DISTI #
C327C200K2G5TATR
|
Avnet Americas | Cap Ceramic 20pF 200V C0G 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C327C200K2G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for C327C200K2G5TATR by KEMET Corporation
Part Data Attributes for C327C200K2G5TATR by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
7 Weeks
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
8.13 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C327C200K2G5TATR
This table gives cross-reference parts and alternative options found for C327C200K2G5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C327C200K2G5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C327C200K2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 2012, | KEMET Corporation | C327C200K2G5TATR vs C327C200K2G5TA91707317 |
C327C200K2G5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 2012, | KEMET Corporation | C327C200K2G5TATR vs C327C200K2G5TA91707301 |
C327C200K2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 2012, | KEMET Corporation | C327C200K2G5TATR vs C327C200K2G5TA91707303 |