Part Details for C327C109C3G5TA by KEMET Corporation
Overview of C327C109C3G5TA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C109C3G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C327C109C3G5TA-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 RADIAL Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2476 | Buy Now |
Part Details for C327C109C3G5TA
C327C109C3G5TA CAD Models
C327C109C3G5TA Part Data Attributes
|
C327C109C3G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C109C3G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |