-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0612
|
Newark | Ssr, Mosfet, Dpst-No, 50Ma, 1.6A, 40V, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:1.6A, Mosfet Relay Package Style:Sop-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C326S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
306-1357-ND
|
DigiKey | SSR RELAY SPST-NO 1.6A 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2258 In Stock |
|
$5.8257 / $9.9900 | Buy Now |
DISTI #
816-C326S
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS RoHS: Compliant | 627 |
|
$5.8200 / $8.9600 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 1600mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.04ms Off RoHS: Compliant | 0 |
|
$5.2800 / $7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C326S
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
C326S
Coto Technology USA
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.0005 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.003 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 9.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |