There are no models available for this part yet.
Overview of C326C821F5H5TA91707303 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C326C821F5H5TA91707303 by KEMET Corporation
Part Data Attributes for C326C821F5H5TA91707303 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C326C821F5H5TA91707303
This table gives cross-reference parts and alternative options found for C326C821F5H5TA91707303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C821F5H5TA91707303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323C821F5H5HA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C323C821F5H5HA |
C323C821F5H5HA91707303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C323C821F5H5HA91707303 |
C323C821F5H5HA9170 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C323C821F5H5HA9170 |
C326C821F5H5HA7317 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C326C821F5H5HA7317 |
C326C821F5H5TA7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C326C821F5H5TA7301 |
C323C821F5H5TA91707301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C323C821F5H5TA91707301 |
C328C821F5H5TA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C328C821F5H5TA |
C326C821F5H5TA91707305 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C326C821F5H5TA91707305 |
C325C821F5H5HA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C325C821F5H5HA |
C326C821F5H5HA7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, X8R, -/+15ppm/Cel TC, 0.00082uF, 2012, | KEMET Corporation | C326C821F5H5TA91707303 vs C326C821F5H5HA7303 |