Part Details for C326C752K2H5TA91707301 by KEMET Corporation
Overview of C326C752K2H5TA91707301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C326C752K2H5TA91707301
C326C752K2H5TA91707301 CAD Models
C326C752K2H5TA91707301 Part Data Attributes
|
C326C752K2H5TA91707301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C326C752K2H5TA91707301
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C326C752K2H5TA91707301
This table gives cross-reference parts and alternative options found for C326C752K2H5TA91707301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C752K2H5TA91707301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C325C752K2H5TA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C325C752K2H5TA7317 |
C326C752K2H5TA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C326C752K2H5TA7305 |
C323C752K2H5HA91707303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C323C752K2H5HA91707303 |
C325C752K2H5HA91707303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C325C752K2H5HA91707303 |
C323C752K2H5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C323C752K2H5TA91707305 |
C326C752K2H5TA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C326C752K2H5TA7317 |
C325C752K2H5HA91707305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C325C752K2H5HA91707305 |
C326C752K2H5HA91707301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C326C752K2H5HA91707301 |
C328C752K2H5HA9170 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C328C752K2H5HA9170 |
C323C752K2H5TA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0075uF, 2012, | KEMET Corporation | C326C752K2H5TA91707301 vs C323C752K2H5TA7317 |