-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C326C334M5U5TA7301TR-ND
|
DigiKey | CER CAP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
DISTI #
80-C326C334M5U5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF Z5U 20% LS=2.54mm RoHS: Compliant | 0 |
|
$0.1210 / $0.4600 | Order Now |
DISTI #
C326C334M5U5TA7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF Z5U 20% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1110 | Buy Now |
DISTI #
C326C334M5U5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 20%, Z5U, Radial Leaded - Tape and Reel (Alt: C326C334M5U5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C326C334M5U5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C326C334M5U5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C326C334M5U5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C334M5U5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323C334M5U5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C334M5U5TA7301 vs C323C334M5U5HA |
C323C334M5U5HA7305 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 2012, | KEMET Corporation | C326C334M5U5TA7301 vs C323C334M5U5HA7305 |
C326C334M5U5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C334M5U5TA7301 vs C326C334M5U5HA7305 |
C325C334M5U5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C334M5U5TA7301 vs C325C334M5U5HA7317 |
C325C334M5U5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C334M5U5TA7301 vs C325C334M5U5TA7303 |
C323C334M5U5TA7317 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 2012 | KEMET Corporation | C326C334M5U5TA7301 vs C323C334M5U5TA7317 |
C328C334M5U5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C326C334M5U5TA7301 vs C328C334M5U5TA7301 |
C328C334M5U5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C334M5U5TA7301 vs C328C334M5U5TA |
C328C334M5U5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C334M5U5TA7301 vs C328C334M5U5HA7301 |
C323C334M5U5HA7301 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 2012, | KEMET Corporation | C326C334M5U5TA7301 vs C323C334M5U5HA7301 |