-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R5773
|
Newark | .018Uf 100V Rohs Compliant: Yes |Kemet C326C183K1R5TA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
399-C326C183K1R5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
DISTI #
C326C183K1R5TA
|
Avnet Americas | Cap Ceramic 0.018uF 100V X7R 10% Radial 2.54mm 125?C Bulk - Bulk (Alt: C326C183K1R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0902 / $0.1474 | Buy Now |
DISTI #
80-C326C183K1R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.018uF X7R 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.0820 / $0.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C326C183K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C326C183K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C326C183K1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C183K1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C325C183K1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C325C183K1R5TA7317 |
C325C183K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C325C183K1R5TA9170 |
C325C183K1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C325C183K1R5TA7303 |
C323C183K1R5HA7317 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2012, | KEMET Corporation | C326C183K1R5TA vs C323C183K1R5HA7317 |
C326C183K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C326C183K1R5TA9170 |
C328C183K1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C328C183K1R5TA7305 |
C326C183K1R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C326C183K1R5HA7301 |
C325C183K1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C325C183K1R5TA7305 |
C328C183K1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C328C183K1R5TA7317 |
C326C183K1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C183K1R5TA vs C326C183K1R5HA7317 |