-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C326C103K1R5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.1530 / $0.6700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C326C103K1R5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C326C103K1R5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 1102616 | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Description | GoldMax 300 Comm X7R, Ceramic, 0.01 uF, 10%, 100 VDC, 250 VDC, 125°C, -55°C, X7R, GoldMax, Commercial Standard, 2.5 % , 100 GOhms, 5.08mm, 7.62mm, 3.18mm, Lead Spacing = 2.54mm, 5.08mm, 0.51mm, 500, 80 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 18:09:52 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C326C103K1R5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C103K1R5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323C103K1R5TA7305 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | KEMET Corporation | C326C103K1R5HA vs C323C103K1R5TA7305 |
C325C103K1R5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C103K1R5HA vs C325C103K1R5TA7301 |
C328C103K1R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C103K1R5HA vs C328C103K1R5HA7301 |
C328C103K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C103K1R5HA vs C328C103K1R5TA9170 |
C326C103K1R5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C103K1R5HA vs C326C103K1R5TA |
C326C103K1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C103K1R5HA vs C326C103K1R5TA7303 |
C326C103K1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C103K1R5HA vs C326C103K1R5HA7317 |
C323C103K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C103K1R5HA vs C323C103K1R5HA |
C325C103K1R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C103K1R5HA vs C325C103K1R5HA7301 |
C326C103K1R5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C103K1R5HA vs C326C103K1R5HA7305 |