-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9790
|
Newark | 47.0Pf 250V Rohs Compliant: Yes |Kemet C325C470KAG5TA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0870 | Buy Now |
DISTI #
C325C470KAG5TA-ND
|
DigiKey | CAP CER RAD 47PF 250V C0G 10% Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
840 In Stock |
|
$0.0671 / $0.2700 | Buy Now |
DISTI #
C325C470KAG5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 47pF 10% 250V 2-Pin Through Hole Bulk - Bulk (Alt: C325C470KAG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C325C470KAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 47pF C0G 10% LS=5.08mm RoHS: Compliant | 1929 |
|
$0.0720 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C325C470KAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C325C470KAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | SNAP-IN | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C325C470KAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C325C470KAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C325C470KAG5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C470KAG5TA vs C325C470KAG5HA7301 |
C325C470KAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C470KAG5TA vs C325C470KAG5TA7305 |
C325C470KAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C470KAG5TA vs C325C470KAG5HA |