-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C325C182JAG5TA-ND
|
DigiKey | CAP CER RAD 1.8NF 250V C0G 5% Min Qty: 1500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1488 | Buy Now |
DISTI #
80-C325C182JAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 1800pF C0G 5% LS=5.08mm RoHS: Compliant | 946 |
|
$0.1290 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C325C182JAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C325C182JAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C325C182JAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C325C182JAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C328C182KAG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C182JAG5TA vs C328C182KAG5HA7305 |
C328C182JAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2012, | KEMET Corporation | C325C182JAG5TA vs C328C182JAG5TA91707301 |
C325C182JAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C182JAG5TA vs C325C182JAG5TA7305 |
C328C182JAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C325C182JAG5TA vs C328C182JAG5TA |
C326C182JAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C182JAG5TA vs C326C182JAG5TA7305 |
C328C182JAG5TA91707305 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2012, | KEMET Corporation | C325C182JAG5TA vs C328C182JAG5TA91707305 |
C323C182JAG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C182JAG5TA vs C323C182JAG5TA7303 |
C323C182JAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C325C182JAG5TA vs C323C182JAG5TA |
C326C182JAG5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C325C182JAG5TA vs C326C182JAG5HA7301 |
C326C182KAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C325C182JAG5TA vs C326C182KAG5TA |