-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C324C471J1G5TA7303TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1027 | Buy Now |
DISTI #
C324C471J1G5TA7303
|
Avnet Abacus | CER RAD 470pF 5% 100V COG T&R - Tape and Reel (Alt: C324C471J1G5TA7303) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C324C471J1G5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C471J1G5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C324C471J1G5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C324C471J1G5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C324C471J1G5TA91707317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | KEMET Corporation | C324C471J1G5TA7303 vs C324C471J1G5TA91707317 |
C320C471K1G5TA7303 | Ceramic Capacitor, Ceramic | KEMET Corporation | C324C471J1G5TA7303 vs C320C471K1G5TA7303 |
C320C471K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C471J1G5TA7303 vs C320C471K1G5HA7303 |
C320C471K1G5TA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C324C471J1G5TA7303 vs C320C471K1G5TA |
C324C471J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C471J1G5TA7303 vs C324C471J1G5HA |
C320C471K1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C471J1G5TA7303 vs C320C471K1G5HA |
C320C471K1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C471J1G5TA7303 vs C320C471K1G5TA7317 |
C320C471J1G5TA9170 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | KEMET Corporation | C324C471J1G5TA7303 vs C320C471J1G5TA9170 |
C320C471J1G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C471J1G5TA7303 vs C320C471J1G5HATR |
C324C471J1G5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | KEMET Corporation | C324C471J1G5TA7303 vs C324C471J1G5TA91707303 |