-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9781
|
Newark | .390Uf 50.0V Rohs Compliant: Yes |Kemet C324C394M5U5TA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
399-C324C394M5U5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1442 | Buy Now |
DISTI #
C324C394M5U5TA
|
Avnet Americas | Cap Ceramic 0.39uF 50Vdc Z5U 20% Thru-Hole (5.08 X 3.18 X 6.6mm) 85°C Bulk - Bulk (Alt: C324C394M5U5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C324C394M5U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C394M5U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C324C394M5U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C324C394M5U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C320C394M5U5HA7305 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, 2012, | KEMET Corporation | C324C394M5U5TA vs C320C394M5U5HA7305 |
C324C394M5U5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C394M5U5TA vs C324C394M5U5TA7303 |
C320C394M5U5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C394M5U5TA vs C320C394M5U5TA |
C324C394M5U5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C394M5U5TA vs C324C394M5U5HA7305 |
C320C394M5U5TA7317 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, 2012, | KEMET Corporation | C324C394M5U5TA vs C320C394M5U5TA7317 |
C320C394M5U5HA7303 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, 2012, | KEMET Corporation | C324C394M5U5TA vs C320C394M5U5HA7303 |
C324C394M5U5TATR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C324C394M5U5TA vs C324C394M5U5TATR |
C320C394M5U5HA7317 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, 2012, | KEMET Corporation | C324C394M5U5TA vs C320C394M5U5HA7317 |
C320C394M5U5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C394M5U5TA vs C320C394M5U5TA7303 |
C324C394M5U5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C394M5U5TA vs C324C394M5U5HA |