-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C324C222K1G5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1245 | Buy Now |
DISTI #
C324C222K1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: C324C222K1G5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C324C222K1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C222K1G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | SNAP-IN | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C324C222K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C324C222K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C324C222K1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C222K1G5TA vs C324C222K1G5HA7317 |
C324C222K1G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C222K1G5TA vs C324C222K1G5HA7301 |
C324C222K1G5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C324C222K1G5TA vs C324C222K1G5TA7303 |
C324C222K1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C222K1G5TA vs C324C222K1G5TA7317 |
C324C222K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C222K1G5TA vs C324C222K1G5HA7303 |
C324C222K1G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C222K1G5TA vs C324C222K1G5TA7301 |