Part Details for C324C104K1R5HA7303 by KEMET Corporation
Overview of C324C104K1R5HA7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C324C104K1R5HA7303
C324C104K1R5HA7303 CAD Models
C324C104K1R5HA7303 Part Data Attributes
|
C324C104K1R5HA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C104K1R5HA7303
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C324C104K1R5HA7303
This table gives cross-reference parts and alternative options found for C324C104K1R5HA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C324C104K1R5HA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C320C104K1R5HA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | KEMET Corporation | C324C104K1R5HA7303 vs C320C104K1R5HA7303 |
C320C104K1R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C104K1R5HA7303 vs C320C104K1R5TA7303 |
C324C104K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C104K1R5HA7303 vs C324C104K1R5TA9170 |
C324C104K1R5HATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C324C104K1R5HA7303 vs C324C104K1R5HATR |
C320C104K1R5HA7317 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C104K1R5HA7303 vs C320C104K1R5HA7317 |
C320C104K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C104K1R5HA7303 vs C320C104K1R5HA |
C324C104K1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C324C104K1R5HA7303 vs C324C104K1R5TA7305 |
C320C104K1R5TA7301 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | KEMET Corporation | C324C104K1R5HA7303 vs C320C104K1R5TA7301 |
C324C104K1R5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C324C104K1R5HA7303 vs C324C104K1R5TA |
C320C104K1R5TA7305 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | KEMET Corporation | C324C104K1R5HA7303 vs C320C104K1R5TA7305 |