Part Details for C324 by Coilcraft Inc
Overview of C324 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C324
|
Mouser Electronics | Inductor Kits & Accessories 603CS Kit 48pn 10 ea 1.6 nH _ 390 nH RoHS: Compliant | 6 |
|
$447.7600 | Buy Now |
|
Coilcraft Direct | Designer's Kit, 0603CS chip inductors, 5% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 19 |
|
$90.0000 / $120.0000 | Buy Now |
DISTI #
3359673
|
element14 Asia-Pacific | INDUCTOR KIT, 0603, 1.6NH-390NH, 480 PC RoHS: Compliant Min Qty: 1 Container: Kit | 0 |
|
$454.6574 / $473.5999 | Buy Now |
DISTI #
3359673
|
Farnell | INDUCTOR KIT, 0603, 1.6NH-390NH, 480 PC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Kit | 0 |
|
$431.6536 / $449.6329 | Buy Now |
Part Details for C324
C324 CAD Models
C324 Part Data Attributes:
|
C324
Coilcraft Inc
Buy Now
|
Compare Parts:
C324
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |