Part Details for C323W682K1R5TA by KEMET Corporation
Overview of C323W682K1R5TA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C323W682K1R5TA
C323W682K1R5TA CAD Models
C323W682K1R5TA Part Data Attributes
|
C323W682K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323W682K1R5TA
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 6800pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Termination: 100% Tin (Sn); Body Dimensions: 0.200" x 0.320" x 0.150"; Container: Bag; Qty per Container: 500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |