Part Details for C323W103M2R5CA by KEMET Corporation
Overview of C323W103M2R5CA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C323W103M2R5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ |
Part Details for C323W103M2R5CA
C323W103M2R5CA CAD Models
C323W103M2R5CA Part Data Attributes
|
C323W103M2R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323W103M2R5CA
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Body Dimensions: 0.200" x 0.320" x 0.150"; Container: Bag; Qty per Container: 500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |