Part Details for C323C223K2G5TA by KEMET Corporation
Overview of C323C223K2G5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C323C223K2G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C323C223K2G5TA-ND
|
DigiKey | CAP CER RAD 22NF 200V C0G 10% Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2594 | Buy Now |
DISTI #
80-C323C223K2G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.022uF C0G 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.2320 / $0.7700 | Order Now |
Part Details for C323C223K2G5TA
C323C223K2G5TA CAD Models
C323C223K2G5TA Part Data Attributes
|
C323C223K2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C223K2G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C323C223K2G5TA
This table gives cross-reference parts and alternative options found for C323C223K2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C223K2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C326C223J2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2012, | KEMET Corporation | C323C223K2G5TA vs C326C223J2G5TA9170 |
C328C223J2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2012, | KEMET Corporation | C323C223K2G5TA vs C328C223J2G5TA91707305 |
C323C223J2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2012, | KEMET Corporation | C323C223K2G5TA vs C323C223J2G5TA9170 |
C323C223J2G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K2G5TA vs C323C223J2G5HA |
C326C223K2G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C323C223K2G5TA vs C326C223K2G5TA |
C325C223J2G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C323C223K2G5TA vs C325C223J2G5TA |
C328C223J2G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K2G5TA vs C328C223J2G5TA7303 |
C323C223K2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K2G5TA vs C323C223K2G5HA7305 |
C328C223J2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K2G5TA vs C328C223J2G5HA7303 |
C328C223K2G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C323C223K2G5TA vs C328C223K2G5TA7301 |