-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C323C223K1R5TA7301TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
DISTI #
80-C323C223K1R5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.0750 / $0.4100 | Order Now |
DISTI #
C323C223K1R5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C323C223K1R5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C323C223K1R5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C223K1R5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C323C223K1R5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C223K1R5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C325C223K1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K1R5TA7301 vs C325C223K1R5TA7303 |
C323C223K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C323C223K1R5TA7301 vs C323C223K1R5HA |
C323C223K1R5TA7317 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | KEMET Corporation | C323C223K1R5TA7301 vs C323C223K1R5TA7317 |
C325C223K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K1R5TA7301 vs C325C223K1R5TA9170 |
C326C223K1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K1R5TA7301 vs C326C223K1R5TA7317 |
C325C223K1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K1R5TA7301 vs C325C223K1R5HA7317 |
C325C223K1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K1R5TA7301 vs C325C223K1R5TA7317 |
C325C223K1R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K1R5TA7301 vs C325C223K1R5HA7301 |
C325C223K1R5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C223K1R5TA7301 vs C325C223K1R5TA7301 |
C323C223K1R5TA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | KEMET Corporation | C323C223K1R5TA7301 vs C323C223K1R5TA7303 |