-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C323C104Z1U5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9729
|
Newark | .100Uf 100V Rohs Compliant: Yes |Kemet C323C104Z1U5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.0920 | Buy Now |
DISTI #
399-C323C104Z1U5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0756 | Buy Now |
DISTI #
C323C104Z1U5TA
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U -20% to 80% Radial 5.08mm 85?C Bulk - Bulk (Alt: C323C104Z1U5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0624 / $0.0813 | Buy Now |
DISTI #
80-C323C104Z1U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U -20% + 80% LS=5.08mm RoHS: Compliant | 2380 |
|
$0.0650 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C323C104Z1U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C104Z1U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C323C104Z1U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C104Z1U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C326C104Z1U5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C326C104Z1U5HA7301 |
C323C104Z1U5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | C323C104Z1U5TA vs C323C104Z1U5TA7317 |
C326C104Z1U5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C326C104Z1U5TA7303 |
C328C104Z1U5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C328C104Z1U5TA7317 |
C328C104Z1U5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C328C104Z1U5HA7305 |
C328C104Z1U5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C323C104Z1U5TA vs C328C104Z1U5TA |
C326C104Z1U5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C326C104Z1U5TA7317 |
C325C104Z1U5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C325C104Z1U5TA7317 |
C326C104Z1U5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C326C104Z1U5HA7303 |
C325C104Z1U5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C323C104Z1U5TA vs C325C104Z1U5HA7317 |