-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W5008
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 50V, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C323C104K5R5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1150 |
|
$0.2230 / $0.2720 | Buy Now |
DISTI #
27AC3726
|
Newark | Cap 0.1Uf 50Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: Yes |Kemet C323C104K5R5TA Min Qty: 1725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 | Buy Now |
DISTI #
399-9815-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
13580 In Stock |
|
$0.2205 / $0.5900 | Buy Now |
DISTI #
C323C104K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C323C104K5R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 300 |
|
$0.0437 / $0.0509 | Buy Now |
DISTI #
80-C323C104K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant | 2876 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
E02:0323_00073629
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | Europe - 1500 |
|
$0.1471 | Buy Now |
DISTI #
V99:2348_16987444
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2237 | Americas - 938 |
|
$0.2368 | Buy Now |
DISTI #
63373371
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.1465 | Buy Now |
DISTI #
66923204
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2237 | Americas - 938 |
|
$0.2368 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 UF, THROUGH HOLE MOUNT, LEAD FREE | 343 |
|
$0.1280 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C323C104K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C104K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C323C104K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C104K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C328C104K5R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C323C104K5R5TA vs C328C104K5R5TATR |