Part Details for C323C104J90A907 by Xiamen Faratronic Co Ltd
Overview of C323C104J90A907 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C323C104J90A907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.100nF 1600VDC 22.5MM 5% MKP TB FARATRON | 20 |
|
$0.4644 / $0.5341 | Buy Now |