Part Details for C322J105JB0C450 by Xiamen Faratronic Co Ltd
Overview of C322J105JB0C450 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C322J105JB0C450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.1uF 630VDC 27.5MM 5% MKP BULK FARATRON | 0 |
|
$0.6111 / $0.7028 | RFQ |
Part Details for C322J105JB0C450
C322J105JB0C450 CAD Models
C322J105JB0C450 Part Data Attributes
|
C322J105JB0C450
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C322J105JB0C450
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for C322J105JB0C450
This table gives cross-reference parts and alternative options found for C322J105JB0C450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322J105JB0C450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75PR41005030J | KEMET Corporation | Check for Price | Film Capacitor, | C322J105JB0C450 vs 75PR41005030J |
75PR4100CK30J | KEMET Corporation | Check for Price | Film Capacitor, | C322J105JB0C450 vs 75PR4100CK30J |
R75PR4100JE30J | KEMET Corporation | $1.5389 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | C322J105JB0C450 vs R75PR4100JE30J |
C322J105JB0C000 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | C322J105JB0C450 vs C322J105JB0C000 |
75PR4100AA30J | KEMET Corporation | Check for Price | Film Capacitor, | C322J105JB0C450 vs 75PR4100AA30J |
75PR4100JH30J | KEMET Corporation | Check for Price | Film Capacitor, | C322J105JB0C450 vs 75PR4100JH30J |
75PR4100JB30J | KEMET Corporation | Check for Price | Film Capacitor, | C322J105JB0C450 vs 75PR4100JB30J |
R75PR41005030J | KEMET Corporation | $1.5389 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, | C322J105JB0C450 vs R75PR41005030J |
75PR41004030J | KEMET Corporation | Check for Price | Film Capacitor, | C322J105JB0C450 vs 75PR41004030J |