-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C322C332J5G5HATR
|
Avnet Americas | Cap Ceramic 0.0033uF 50V C0G 5% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: C322C332J5G5HATR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C322C332J5G5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300pF C0G 5% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.1170 / $0.5200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C332J5G5HA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C332J5G5HA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C322C332J5G5HA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C332J5G5HA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C332K5G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C332J5G5HA7301 vs C322C332K5G5TA7305 |
C321C332J5G5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C322C332J5G5HA7301 vs C321C332J5G5HA |
C322C332J5G5HA7303 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2012, | KEMET Corporation | C322C332J5G5HA7301 vs C322C332J5G5HA7303 |
C322C332K5G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C332J5G5HA7301 vs C322C332K5G5HA7317 |
C322C332K5G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C332J5G5HA7301 vs C322C332K5G5HA7303 |
C322C332J5G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C332J5G5HA7301 vs C322C332J5G5HATR |
C322C332J5G5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C322C332J5G5HA7301 vs C322C332J5G5HA |
C322C332J5G5TA91707317 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2012, | KEMET Corporation | C322C332J5G5HA7301 vs C322C332J5G5TA91707317 |
C322C332K5G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C332J5G5HA7301 vs C322C332K5G5HA7305 |
C322C332K5G5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C322C332J5G5HA7301 vs C322C332K5G5TA7301 |