-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C322C121K2G5HA
|
Avnet Americas | Cap Ceramic 120pF 200V C0G 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: C322C121K2G5HA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C322C121K2G5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 120pF C0G 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.0730 / $0.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C121K2G5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C121K2G5HA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C322C121K2G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C121K2G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C121J2G5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C322C121K2G5HA vs C322C121J2G5TA7301 |
C322C121J2G5HA7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2012, | KEMET Corporation | C322C121K2G5HA vs C322C121J2G5HA7301 |
C321C121K2G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C121K2G5HA vs C321C121K2G5TA |
C322C121K2G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C322C121K2G5HA vs C322C121K2G5TA7301 |
C322C121K2G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C121K2G5HA vs C322C121K2G5TA7305 |
C322C121J2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2012, | KEMET Corporation | C322C121K2G5HA vs C322C121J2G5TA9170 |
C322C121K2G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C121K2G5HA vs C322C121K2G5HA7301 |
C322C121J2G5TA7305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2012, | KEMET Corporation | C322C121K2G5HA vs C322C121J2G5TA7305 |
C322C121J2G5TA7317 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 2012, | KEMET Corporation | C322C121K2G5HA vs C322C121J2G5TA7317 |
C322C121K2G5TA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C322C121K2G5HA vs C322C121K2G5TA |