-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C322C104K5R5TA7317 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14065-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
30523 In Stock |
|
$0.2814 / $0.8700 | Buy Now |
DISTI #
80-C322C104K5R5TATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant | 5535 |
|
$0.2940 / $0.9900 | Buy Now |
DISTI #
V72:2272_16986908
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Ammo RoHS: Compliant Min Qty: 333 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 Container: Cut Strips | Americas - 2981 |
|
$0.2368 / $0.3006 | Buy Now |
DISTI #
61153377
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Ammo RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 2205 | Americas - 2981 |
|
$0.3006 | Buy Now |
DISTI #
C322C104K5R5TA7317
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.2540 / $0.2630 | Buy Now |
DISTI #
C322C104K5R5TA7317
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 10 X7R Radial Leaded (Alt: C322C104K5R5TA7317) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 7004 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C104K5R5TA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C104K5R5TA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C322C104K5R5TA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C104K5R5TA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C322C104K5R5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | C322C104K5R5TA7317 vs C322C104K5R5HA7317 |
C322C104K5R5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C322C104K5R5TA7317 vs C322C104K5R5CA |
C321C104K5R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C104K5R5TA7317 vs C321C104K5R5TA9170 |
C322C104K5R5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C322C104K5R5TA7317 vs C322C104K5R5HA7305 |
C322C104K5R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C322C104K5R5TA7317 vs C322C104K5R5TA9170 |
C322C104K5R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | C322C104K5R5TA7317 vs C322C104K5R5TA7303 |
C322C104K5R5TA7301 | KEMET Corporation | $0.3891 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C322C104K5R5TA7317 vs C322C104K5R5TA7301 |
C322C104K5R5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | C322C104K5R5TA7317 vs C322C104K5R5HA7303 |
C321C104K5R5HA | KEMET Corporation | $0.4470 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | C322C104K5R5TA7317 vs C321C104K5R5HA |
C322C104K5R5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | C322C104K5R5TA7317 vs C322C104K5R5HA7301 |