Part Details for C322C104K20C450 by Xiamen Faratronic Co Ltd
Overview of C322C104K20C450 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C322C104K20C450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.100nF 160VDC 5MM 10% MKP BOX BULK RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5677 |
|
$0.1140 / $0.1221 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.100nF 160VDC 5MM 10% MKP BOX BULK | 7077 |
|
$0.0856 / $0.1044 | Buy Now |
Part Details for C322C104K20C450
C322C104K20C450 CAD Models
C322C104K20C450 Part Data Attributes:
|
C322C104K20C450
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C322C104K20C450
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.1uF, 2820,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 2820 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |