-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2167
|
Newark | Cap, Mlcc, C0G, 100Pf, 100V, Radial, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 0.25Pf, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Range:Goldmax 300 Series Rohs Compliant: Yes |Kemet C322C101F1G5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2235 |
|
$0.3560 | Buy Now |
DISTI #
399-9787-ND
|
DigiKey | CAP CER 100PF 100V NP0 RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1206 In Stock |
|
$0.3780 / $0.8200 | Buy Now |
DISTI #
C322C101F1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C101F1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4536 / $0.5443 | Buy Now |
DISTI #
73M2167
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: 73M2167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7480 / $1.2600 | Buy Now |
DISTI #
80-C322C101F1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 1% LS=5.08mm RoHS: Compliant | 584 |
|
$0.4120 / $1.0700 | Buy Now |
DISTI #
V99:2348_16986780
|
Arrow Electronics | Cap Ceramic 100pF 100V C0G 1% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1715 | Americas - 8 |
|
$0.3879 | Buy Now |
DISTI #
C322C101F1G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 1% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
C322C101F1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C101F1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4536 / $0.5443 | Buy Now |
DISTI #
73M2167
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: 73M2167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7480 / $1.2600 | Buy Now |
DISTI #
C322C101F1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 1%, C0G (NP0), Radial Leaded (Alt: C322C101F1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C101F1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C101F1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |