Part Details for C3225X8L1C156M200AC by TDK Corporation
Overview of C3225X8L1C156M200AC by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X8L1C156M200AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2631
|
Newark | Mlcc,1210,x8L,16V,15Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X8L1C156M200AC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175428-1-ND
|
DigiKey | CAP CER 15UF 16V X8L 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1350 In Stock |
|
$0.6943 / $2.3000 | Buy Now |
DISTI #
C3225X8L1C156M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 16 V, ? 20%, X8L, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8L1C156M200A) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7950 / $0.8798 | Buy Now |
DISTI #
810-C3225X8L1C156M20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 15uF 20% X8L High Temp RoHS: Compliant | 1148 |
|
$0.6930 / $1.8300 | Buy Now |
DISTI #
V72:2272_19167975
|
Arrow Electronics | Cap Ceramic 15uF 16V X8L 20% Pad SMD 1210 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1832 Container: Cut Strips | Americas - 403 |
|
$0.6333 / $0.6493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7070 | Buy Now |
DISTI #
29573740
|
Verical | Cap Ceramic 15uF 16V X8L 20% Pad SMD 1210 150°C T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1832 | Americas - 403 |
|
$0.6493 | Buy Now |
DISTI #
C3225X8L1C156MAC
|
TME | Capacitor: ceramic, MLCC, 15uF, 16V, X8L, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.7800 | RFQ |
DISTI #
C3225X8L1C156M200AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 uF, 16 V, � 20%, X8L, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8L1C156M200AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3225X8L1C156M200AC
C3225X8L1C156M200AC CAD Models
C3225X8L1C156M200AC Part Data Attributes
|
C3225X8L1C156M200AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X8L1C156M200AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C3225X8L1C156M200AC
This table gives cross-reference parts and alternative options found for C3225X8L1C156M200AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X8L1C156M200AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA6M1X8L1C156M200AC | Ceramic Capacitor, Ceramic, | TDK Corporation | C3225X8L1C156M200AC vs CGA6M1X8L1C156M200AC |