-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T2751
|
Newark | Mlcc,1210,x7T,450V,0.22Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7T2W224K200AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7765-1-ND
|
DigiKey | CAP CER 0.22UF 450V X7T 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10938 In Stock |
|
$0.1473 / $0.6600 | Buy Now |
DISTI #
C3225X7T2W224K200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 450 V, ± 10%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7T2W224K200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 100000 |
|
$0.1782 / $0.1958 | Buy Now |
DISTI #
C3225X7T2W224K200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 450 V, ± 10%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7T2W224K200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1958 | Buy Now |
DISTI #
810-C3225X7T2W224KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 450V 0.22uF X7T 10% T: 2mm RoHS: Compliant | 19545 |
|
$0.1440 / $0.5900 | Buy Now |
DISTI #
E02:0323_06885986
|
Arrow Electronics | Cap Ceramic 0.22uF 450V X7T 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Date Code: 2314 | Europe - 3000 |
|
$0.1901 | Buy Now |
DISTI #
V72:2272_06582844
|
Arrow Electronics | Cap Ceramic 0.22uF 450V X7T 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2317 Container: Cut Strips | Americas - 93 |
|
$0.1476 | Buy Now |
|
Future Electronics | C Series 1210 0.22 uF 450 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1590 | Buy Now |
DISTI #
67542832
|
Verical | Cap Ceramic 0.22uF 450V X7T 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2317 | Americas - 93 |
|
$0.1476 | Buy Now |
|
Bristol Electronics | 1010000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7T2W224K200AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7T2W224K200AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |