Part Details for C3225X7S3D102K by TDK Corporation
Overview of C3225X7S3D102K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7S3D102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S741000498658
|
Chip1Stop | Cap Ceramic 0.001uF 2000V X7S 10% SMD 1210 125C Plastic T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.7120 | Buy Now |