Part Details for C3225X7S2A475K200AE by TDK Corporation
Results Overview of C3225X7S2A475K200AE by TDK Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X7S2A475K200AE Information
C3225X7S2A475K200AE by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X7S2A475K200AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5731
|
Newark | Cap, 4.7Uf, 100V, X7S, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [32... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50796 |
|
$0.6550 / $0.7740 | Buy Now |
DISTI #
94AC7514
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.5010 | Buy Now |
DISTI #
445-8912-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9893 In Stock |
|
$0.5372 / $1.6500 | Buy Now |
DISTI #
84Y5731
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7S, 1210 [3225 Metric] - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
5796 Partner Stock |
|
$0.7780 / $1.4900 | Buy Now |
DISTI #
94AC7514
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: 94... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 4 Days Container: Reel |
2000 Partner Stock |
|
$0.5340 / $0.5760 | Buy Now |
DISTI #
C3225X7S2A475K200AE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 / $0.5024 | Buy Now |
DISTI #
810-C3225X7S2A475KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 100V 4.7uF X7S 10% T:2mm RoHS: Compliant | 96025 |
|
$0.5200 / $1.6500 | Buy Now |
|
Future Electronics | C Series 1210 4.7 uF 100 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
2000 Reel |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
C3225X7S2A475K200AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 100V 4.7uF X7S 10% T:2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 109000 In Stock |
|
$0.5150 / $0.5580 | Buy Now |
DISTI #
C3225X7S2A475KAE
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7S, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.6600 | RFQ |