-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7838
|
Newark | Ceramic Capacitor, 10Uf, 50V, X7S, 20%, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X7S1H106M250AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4430 / $0.8430 | Buy Now |
DISTI #
87R4530
|
Newark | Ceramic Capacitor, 10Uf, 50V, X7S, 20%, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series Rohs Compliant: Yes |Tdk C3225X7S1H106M250AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-4537-1-ND
|
DigiKey | CAP CER 10UF 50V X7S 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47164 In Stock |
|
$0.2626 / $0.8800 | Buy Now |
DISTI #
C3225X7S1H106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S1H106M250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $0.3560 | Buy Now |
DISTI #
C3225X7S1H106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S1H106M250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $0.3560 | Buy Now |
DISTI #
C3225X7S1H106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S1H106M250A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
810-C3225X7S1H106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H106250 RoHS: Compliant | 12624 |
|
$0.2630 / $0.8600 | Buy Now |
DISTI #
V36:1790_06582760
|
Arrow Electronics | Cap Ceramic 10uF 50V X7S 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Date Code: 2319 | Americas - 1000 |
|
$0.2820 | Buy Now |
DISTI #
V72:2272_06582760
|
Arrow Electronics | Cap Ceramic 10uF 50V X7S 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2415 Container: Cut Strips | Americas - 800 |
|
$0.2848 / $0.8556 | Buy Now |
|
Future Electronics | C Series 1210 10 uF 50 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7S1H106M250AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S1H106M250AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225X7S1H106M250AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7S1H106M250AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7S1H106M/SOFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C3225X7S1H106M250AB vs C3225X7S1H106M/SOFT |