Part Details for C3225X7R2A684K160AA by TDK Corporation
Overview of C3225X7R2A684K160AA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X7R2A684K160AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-4495-1-ND
|
DigiKey | CAP CER 0.68UF 100V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5660 In Stock |
|
$0.1576 / $0.7500 | Buy Now |
DISTI #
C3225X7R2A684K160A
|
Avnet Americas | CAP .68UF 100VDC X7R 10% SMD 1210 - Tape and Reel (Alt: C3225X7R2A684K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1800 / $0.1992 | Buy Now |
DISTI #
C3225X7R2A684K160A
|
Avnet Americas | CAP .68UF 100VDC X7R 10% SMD 1210 - Tape and Reel (Alt: C3225X7R2A684K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.1992 | Buy Now |
DISTI #
810-C3225X7R2A684K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R2A105M RoHS: Compliant | 22 |
|
$0.1600 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1500 | Buy Now |
DISTI #
C3225X7R2A684K160AA
|
Avnet Abacus | CAP .68UF 100VDC X7R 10% SMD 1210 - Tape and Reel (Alt: C3225X7R2A684K160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3225X7R2A684K160AA
C3225X7R2A684K160AA CAD Models
C3225X7R2A684K160AA Part Data Attributes
|
C3225X7R2A684K160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R2A684K160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C3225X7R2A684K160AA
This table gives cross-reference parts and alternative options found for C3225X7R2A684K160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R2A684K160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA6L2X7R2A684K | CAPACITOR, CERAMIC | TDK Corporation | C3225X7R2A684K160AA vs CGA6L2X7R2A684K |
C1210X684K101BEO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, | Holy Stone Enterprise Co Ltd | C3225X7R2A684K160AA vs C1210X684K101BEO |
GRM32CR72A684KA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C3225X7R2A684K160AA vs GRM32CR72A684KA01B |
GRM32CR72A684KA01L | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | C3225X7R2A684K160AA vs GRM32CR72A684KA01L |
C1210X684K101REO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, | Holy Stone Enterprise Co Ltd | C3225X7R2A684K160AA vs C1210X684K101REO |
C1210X684K101TX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, | Holy Stone Enterprise Co Ltd | C3225X7R2A684K160AA vs C1210X684K101TX |
CGA6L2X7R2A684K160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3225X7R2A684K160AA vs CGA6L2X7R2A684K160AA |
C1210X684K101T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, | Holy Stone Enterprise Co Ltd | C3225X7R2A684K160AA vs C1210X684K101T |
CGJ6L2X7R2A684K160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C3225X7R2A684K160AA vs CGJ6L2X7R2A684K160AA |
C1210X684K101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, | Holy Stone Enterprise Co Ltd | C3225X7R2A684K160AA vs C1210X684K101BO |